PIC16F886-I/SS | Microchip
PIC microcontroller, 8 bit, 20 MHz, SSOP-28, PIC16F886-I/SS
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 3 Weeks
CMOS 8-bit microcontroller, PIC16F886-I/SS, ATMEL
The PIC16F886-I/SS is a CMOS flash-based 8-bit microcontroller. This product features 256 bytes of EEPROM data memory and self programming.
Features
- Power-saving sleep mode
- Power-on reset
- Power-up timer
- Brown-out reset
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SSOP-28 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 24 | |
| Memory size | 14 KB | |
| Data RAM Size | 368 byte | |
| Voltage | 2-5.5 V | |
| Number of pins | 28 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Original Packaging | Bar with 47 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |