PIC16HV785-I/SS | Microchip
PIC microcontroller, 8 bit, 20 MHz, SSOP-20, PIC16HV785-I/SS
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: On Request **
CMOS 8-bit microcontroller, PIC16HV785-I/SS, ATMEL
The PIC16HV785-I/SS is a 8-Bit CMOS microcontroller with two-phase asynchronous feedback PWM dual high-speed comparators and dual operational amplifiers.
Features
- Power-saving sleep mode
- Power-on reset
- Power-up timer
- Brown-out reset
- Programmable code protection
Technical specifications
Number of I/Os | 17 | |
Number of pins | 20 | |
Version | Flash | |
Enclosure | SSOP-20 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | PIC | |
Data RAM Size | 128 byte | |
Voltage | 2-5,5 V | |
Memory size | 3,5 KB | |
Clock frequency | 20 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Stange mit 67 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |