PIC18F2455-I/SP | Microchip
PIC microcontroller, 8 bit, 48 MHz, DIP-28, PIC18F2455-I/SP
Unit Price (€ / pc.)
12.138 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 2 Weeks **
Microcontroller, PIC18F2455-I/SP, ATMEL
The PIC18F2455-I/SP is a high performance 8-bit enhanced flash, USB microcontroller with nanoWatt technology. This product is ideal for low power and connectivity applications.
Features
- C compiler optimized architecture with optional extended instruction set
- Priority levels for interrupts
- Extended watchdog timer
- Single-supply
- In-circuit debug
Technical specifications
Number of I/Os | 24 | |
Number of pins | 28 | |
Version | flash | |
Enclosure | DIP-28 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | PIC | |
Data RAM Size | 2 KB | |
Voltage | 4.2-5.5 V | |
Memory size | 24 KB | |
Clock frequency | 48 MHz |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 15 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |