PIC18F4620-I/P | Microchip
PIC microcontroller, 8 bit, 40 MHz, DIP-40, PIC18F4620-I/P
Unit Price (€ / pc.)
17.8262 € *
Available: 0 pcs.
Available in 5 Days: 191 pcs.
Leadtime: 6 Weeks **
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
5 pcs.
16.4934 €
10 pcs.
15.5652 €
25 pcs.
14.6846 €
50 pcs.
13.9825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enhanced flash microcontroller, PIC18F4620-I/P, ATMEL
The PIC18F4620-I/P is an enhanced flash microcontroller with 10-bit A/D and nanoWatt technology. This device offers ten different oscillator options, allowing users a wide range of choices in developing application hardware.
Features
- Self-programmable under software control
- Priority levels for interrupts
- Extended watchdog timer
- Single-supply
- In-circuit debug
- Programmable brown-out reset
Technical specifications
Anzahl der I/Os | 36 | |
Anzahl der Pins | 40 | |
Ausführung | Flash | |
Gehäuse | DIP-40 | |
Kerngröße | 8 bit | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Prozessorkern | PIC | |
RAM-Größe | 3,8 KB | |
Spannung | 4,2-5,5 V | |
Speichergröße | 64 KB | |
Taktfrequenz | 40 MHz |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85423190 |
MSL | MSL 1 |
Originalverpackung | Stange mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |