PIC24FJ128GA006-I/PT | Microchip

PIC microcontroller, 16 bit, 32 MHz, TQFP-64, PIC24FJ128GA006-I/PT

Order No.: 41S4628
EAN: 4099879105752
MPN:
PIC24FJ128GA006-I/PT
Series: PIC24FJ128GA
Microchip
PIC24FJ128GA006-I/PT Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6874 €

Flash microcontroller, PIC24FJ128GA006-I/PT, ATMEL

The PIC24FJ128GA006-I/PT is a 16 bit flash microcontroller. It comes with a broad peripheral feature set and enhanced computational performance.

Features

  • Self-programmable under software control
  • Power-on reset
  • Power-up timer
  • In-circuit serial programming
  • In-Circuit Emulation
  • Dual analog comparators with programmable input/output configuration
Technical specifications
Number of I/Os 53
Number of pins 64
Version flash
Enclosure TQFP-64
Core Size 16 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 8 KB
Voltage 2-3.6 V
Memory size 128 KB
Clock frequency 32 MHz
Logistics
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes