MCP6002-I/SN | Microchip

Dual low power operational amplifier, SOIC-8, MCP6002-I/SN

Order No.: 63S9892
EAN: 4099879095206
MPN:
MCP6002-I/SN
Series: AMP
MCP6002-I/SN Microchip Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
464.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.3094 €

Amplifier, MCP6002-I/SN, ATMEL

The MCP6002-I/SN is an operational amplifier, that is specifically designed for general-purpose applications. It has a 1 MHz Gain bandwidth product and 90° phase margin.

Features

  • Rail-to-rail input/output
  • Gain bandwidth product
  • Industrial temperature
  • Extended temperature

Applications

  • Automotive
  • Portable equipment
  • Photodiode amplifier
  • Analog filters
Technical specifications
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version Operationsverstärker
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin MY
Customs tariff number 85423190
MSL MSL 1
Original Packaging Stange mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes