MCP601-I/SN | Microchip
Single low power operational amplifier, SOIC-8, MCP601-I/SN
Unit Price (€ / pc.)
0.5831 € *
Available in 5 Days: 130 pcs. - if ordered today
CMOS operational amplifier, MCP601-I/SN, ATMEL
The MCP601-I/SN is a single low-power operational amplifier, This product amps to utilize an advanced CMOS technology that provides low bias current, highspeed operation, high open-loop gain, and rail-to-rail output swing.
Features
- Rail-to-rail input/output
- Gain bandwidth product
- Industrial temperature
- Extended temperature
Applications
- A/D converter driver
- Portable equipment
- Photodiode amplifier
- Analog filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |