MCP602T-E/SN | Microchip

Dual low power operational amplifier, SOIC-8, MCP602T-E/SN

Order No.: 41S4128
EAN: 4099879092007
MPN:
MCP602T-E/SN
Series: AMP
Microchip
MCP602T-E/SN Microchip Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3300 pcs.
1.071 €

CMOS operational amplifier, MCP602T-E/SN, ATMEL

The MCP602T-E/SN is a dual low-power operational amplifier. This product amps to utilize an advanced CMOS technology that provides low bias current, highspeed operation, high open-loop gain, and rail-to-rail output swing.

Features

  • Rail-to-rail input/output
  • Gain bandwidth product
  • Industrial temperature
  • Extended temperature

Applications

  • A/D converter driver
  • Portable equipment
  • Photodiode amplifier
  • Analog filters
Technical specifications
Anzahl der Kanäle 2
Ausführung Leistungsarmer operationsverstärker
Gehäuse SOIC-8
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Logistics
Ursprungsland HK
Zolltarifnummer 85423390
MSL MSL 1
Originalverpackung Rolle mit 3.300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes