AT86RF231-ZU | Microchip
RF Transceiver O-QPSK 3.3V AT86RF231-ZU
Unit Price (€ / pc.)
5.117 € *
Available: 0 pcs.
Leadtime: On Request **
Radio transceiver, AT86RF231-ZU, ATMEL
The AT86RF231-ZU is a feature rich, low-power 2.4 GHz radio transceiver, that is designed for industrial and consumer ZigBee/IEEE 802.15.4, 6LoWPAN, RF4CE and high data rate 2.4 GHz ISM band applications. The radio transceiver is a true SPI-to-antenna solution. This product can be operated by using an external microcontroller.
Features
- Ultra-low current consumption
- Optimized for low BoM cost and ease of production
- Easy to use interface
- Fully integrated, fast settling PLL to support frequency hopping
- Battery monitor
Technical specifications
Version | RF Transceiver | |
Frequency range | 2.4 GHz | |
Enclosure | VFQFN-32 |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Tray with 490 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |