1466292-1 | MICRODOT

SMB plug 50 Ω, crimp connection, straight, 1466292-1

Order No.: 37P4825
EAN: 4099889830521
MPN:
1466292-1
Series: SMB
1466292-1 MICRODOT Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
24.1689 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
6,042.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
24.1689 €

RF Connector, 1466292-1, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMB, RF Connector Style: Plug, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Circular, Cable Connector Orientation: Straight, Body Material: Brass, Body Material Finish: Plated, Body Plating Material: Silver, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 4.83 .19 - 32, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Screw, RF Connector Mated Outer Diameter (Approximate): 4.75 mm, Operating Temperature Range: -55 – 125 °C, Packaging Method: Package, Grade: Commercial, Dielectric Material: PTFE

Technical specifications
Version Stecker
Design gerade
Impedance 50 Ω
Contact connection Crimpanschluss
Contact material Messing
Connector SMB
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes