1532185-2 | MICRODOT

D-Sub connector, 51 pole, straight, crimp connection, 1532185-2

Order No.: 71P2271
EAN: 4099891268633
MPN:
1532185-2
1532185-2 MICRODOT D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
619.7282 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 10 Weeks **
Total Price:
619.73 € *
Price list
Quantity
Price per unit*
1 pcs.
619.7282 €
2 pcs.
608.8635 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector, 1532185-2, MICRODOT

Microminiature & Nanominiature D connectors, Plug, Cable-to-Board, 51 Position, 1.27 mm Centerline, Wire & Cable, Signal.

Technical specifications
Version pin header
Contact connection crimp connection
Assembly straight
Pin number 51 pole
Grid 1.27 mm
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes