1532215-1 | MICRODOT
D-Sub connector, 51 pole, standard, straight, solder cup, 1532215-1
Order No.: 71P2272
EAN: 4099891268640
MPN:
1532215-1
Unit Price (€ / pc.)
278.1030 € *
Available: 0 pcs.
Available in 5 Days: 412 pcs.
Leadtime: 36 Weeks **
Total Price:
278.10 € *
Price list
Quantity
Price per unit*
1 pcs.
278.1030 €
2 pcs.
273.3073 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 1532215-1, MICRODOT
Microminiature & Nanominiature D connectors, Plug, 51 Position.
Technical specifications
Version | pin header | |
Attachment (rear panel) | cable assembly | |
Contact connection | solder cup | |
Assembly | straight | |
Pole image | standard | |
Pin number | 51 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |