1532215-2 | MICRODOT

D-Sub connector, 51 pole, straight, solder cup, 1532215-2

Order No.: 71P2273
EAN: 4099891268657
MPN:
1532215-2
1532215-2 MICRODOT D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
298.8923 € *
Available: 0 pcs.
Available in 5 Days: 1,543 pcs.
Leadtime: 48 Weeks **
Total Price:
298.89 € *
Price list
Quantity
Price per unit*
1 pcs.
298.8923 €
2 pcs.
293.7277 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector, 1532215-2, MICRODOT

Microminiature & Nanominiature D connectors, Plug, Cable-to-Board, 51 Position, 1.27 mm Centerline, Wire & Cable, Signal.

Technical specifications
Version pin header
Attachment (rear panel) panel mounting
Contact connection solder cup
Assembly straight
Pin number 51 pole
Grid 1.27 mm
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium