3-1532165-2 | MICRODOT
D-Sub connector, 3-1532165-2
Order No.: 71P7440
EAN: 4099891352691
MPN:
3-1532165-2
Unit Price (€ / pc.)
25.585 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 20 Weeks **
Total Price:
204.68 € *
Price list
Quantity
Price per unit*
8 pcs.
25.585 €
18 pcs.
25.109 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 3-1532165-2, MICRODOT
Microminiature & Nanominiature D Connectors, Plug, 4 Position, Wire & Cable.
Technical specifications
Ausführung | Stiftleiste | |
Polzahl | 4-polig |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |