2004478 | Microtherm

Thermal fuse, 72 °C, 250 V, 10 A, radial

Order No.: 30G4360
EAN: 4099889124590
MPN:
2004478
L50V 072 05
Series: L50
2004478 Microtherm Temperature Fuses Image 1
2004478 Microtherm Temperature Fuses Image 2
Image may differ
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-13
Leadtime: On Request **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.1979 €
50 pcs.
10.4363 €
150 pcs.
9.9722 €
500 pcs.
9.4724 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal fuses, type Microtherm L50.

Rated voltage: 250 VAC. Rated current: 10 A. Tolerance: ±5.0 K. Connection: 240 mm wire with silicon insulation, 1.0 mm diameter. Versions: design G 900 with plastic housing, design G 902/G 913 with brass housing.

Technical attributes (rated switching temperature, design): 72 °C, G 900

Technical specifications
Design radial
Rated temperature 72 °C
Limit temperature 100 °C
Rated current 10 A
Rated voltage (AC) 250 V
Logistics
Country of origin DE
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes