2005425 | Microtherm

Thermal fuse, 240 °C, 250 V, 10 A, radial

Order No.: 30G4376
EAN: 4099889124651
MPN:
2005425
Series: L50
2005425 Microtherm Temperature Fuses
Image may differ
Unit Price (€ / pc.)
15.1725 € *
Available: 8 pcs.
Leadtime: 10 Weeks **
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1725 €
10 pcs.
13.3518 €
50 pcs.
12.4355 €
150 pcs.
11.8881 €
500 pcs.
11.2812 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal fuses, type Microtherm L50.

Rated voltage: 250 VAC. Rated current: 10 A. Tolerance: ±5.0 K. Connection: 240 mm wire with silicon insulation, 1.0 mm diameter. Versions: design G 900 with plastic housing, design G 902/G 913 with brass housing.

Technical attributes (rated switching temperature, design): 240 °C, G 913

Technical specifications
Design radial
Rated temperature 240 °C
Limit temperature 450 °C
Rated current 10 A
Rated voltage (AC) 250 V
Logistics
Country of origin DE
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes