S3M5 104 05 H Ö 01 20A E5A01104C | Microtherm

Thermal fuse, 104 °C, 250 V, 20 A, axial

Order No.: 30G443
EAN: 4099889124712
MPN:
S3M5 104 05 H Ö 01 20A E5A01104C
Series: S3M5
S3M5 104 05 H Ö 01 20A E5A01104C Microtherm Temperature Fuses
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
1.1067 € *
Available: 551 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1067 €

Thermal fuse, S3M5 104 05 H Ö 01 20A E5A01104C, Microtherm

Fields of application: Household appliances, electronics, mechanical engineering and automotive. Excellent long-term temperature stability, high accuracy and reliability.

Technical specifications
Design axial
Rated temperature 104 °C
Limit temperature 225 °C
Rated current 20 A
Rated voltage (AC) 250 V
Logistics
Country of origin VN
Customs tariff number 90321080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes