2002592 | Microtherm

Thermal switch, 250 °C, NC contact, 250 V

Order No.: 30G4312
EAN: 4099889142648
MPN:
2002592
R2855H12T934 250
Series: R28 52N
2002592 Microtherm Thermal Switches Image 1
2002592 Microtherm Thermal Switches Image 2
2002592 Microtherm Thermal Switches Image 3
Image may differ
Unit Price (€ / pc.)
21.0749 € *
Available: 82 pcs.
Leadtime: 7 Weeks **
Total Price:
21.07 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0749 €
10 pcs.
18.5402 €
50 pcs.
17.2669 €
150 pcs.
16.5172 €
500 pcs.
15.6723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature switch, 2002592, MICROTHERM

The 2002592 is a temperature switch that is a very reliable bimetal technology component, offering a long life time. This product provides high temperature sensibility and can be used in a wide range of white goods, automotive technology, mechanical engineering and kitchen devices.

Applications

  • Heaters and heating elements
  • Antifreeze
Technical specifications
Assembly Steckanschluss
Rated voltage 250 V
Rated current 10 A
Nominal temperature 250 °C
Resetting automatisch
Latching switching function Öffner
Degree of protection (IP) IP00
Tolerance ±10 K
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes