2003761 | Microtherm
Thermal switch, 150 °C, NC contact, 250 V, 2003761
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Thermal switch, 2003761, MICROTHERM
This product is universally applicable through its wide range of performance and its diverse range of designs: as a protective switch, sensor, controller.
Features
- Non-sensitive to current
- Manifold executions
- Special low voltage execution
Applications
- Motors
- Transformers
- Electronics, sensors
- Process automation
Technical specifications
Assembly | Litzenanschluss | |
Rated voltage | 250 V | |
Rated current | 4 A | |
Nominal temperature | 150 °C | |
Resetting | automatisch | |
Latching switching function | Öffner | |
Degree of protection (IP) | IP00 | |
Tolerance | ±10 K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |