2005897 | Microtherm

Thermal switch, 230 °C, NC contact, 250 V

Order No.: 30G4308
EAN: 4099889142624
MPN:
2005897
R2852N12T934 230
Series: R28 52N
2005897 Microtherm Thermal Switches Image 1
2005897 Microtherm Thermal Switches Image 2
2005897 Microtherm Thermal Switches Image 3
Image may differ
Unit Price (€ / pc.)
14.3276 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
716.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.3276 €

Temperature switch, 2005897, MICROTHERM

The 2005897 is a temperature switch that is a very reliable bimetal technology component, offering a long life time. This product provides high temperature sensibility and can be used in a wide range of white goods, automotive technology, mechanical engineering and kitchen devices.

Applications

  • Heaters and heating elements
  • Antifreeze
Technical specifications
Assembly Steckanschluss
Rated voltage 250 V
Rated current 10 A
Nominal temperature 230 °C
Resetting automatisch
Latching switching function Öffner
Degree of protection (IP) IP00
Tolerance ±10 K
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes