2005924 | Microtherm

Thermal switch, 90 °C, NC contact, 250 V, 2005924

Order No.: 30G432
EAN: 4099889142655
MPN:
2005924
B12E09005L310100G402 90
Series: B12E
2005924 Microtherm Thermal Switches Image 1
2005924 Microtherm Thermal Switches Image 2
Image may differ
Unit Price (€ / pc.)
21.1344 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
21.13 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1344 €
10 pcs.
18.5878 €
50 pcs.
17.3264 €
150 pcs.
16.5648 €
500 pcs.
15.7199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal switch, 2005924, MICROTHERM

This product is universally applicable through its wide range of performance and its diverse range of designs: as a protective switch, sensor, controller.

Features

  • Non-sensitive to current
  • Manifold executions
  • Special low voltage execution

Applications

  • Motors
  • Transformers
  • Electronics, sensors
  • Process automation
Technical specifications
Montage Litzenanschluss
Nennspannung 250 V
Nennstrom 6.3 A
Nenntemperatur 90 °C
Schaltfunktion Öffner
Schutzart (IP) IP00
Toleranz ±5 K
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes