2006461 | Microtherm
Thermal switch, 125 °C, NC contact, 250 V, 2006461
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,150.73 € *
Price list
Quantity
Price per unit*
100 pcs.
11.5073 €
500 pcs.
10.9123 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal switch, 2006461, MICROTHERM
This product is universally applicable through its wide range of performance and its diverse range of designs: as a protective switch, sensor, controller.
Features
- Non-sensitive to current
- Manifold executions
- Special low voltage execution
Applications
- Motors
- Transformers
- Electronics, sensors
- Process automation
Technical specifications
Assembly | Schraubmontage | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Nominal temperature | 125 °C | |
Latching switching function | Öffner | |
Degree of protection (IP) | IP00 | |
Tolerance | ±5 K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |