2008252 | Microtherm

Thermal switch, 80 °C, NC contact, 250 V, 2008252

Order No.: 30G351
EAN: 4099889142020
MPN:
2008252
B12A 080 05 L520
Series: B12A
Microtherm
2008252 Microtherm Thermal Switches Image 1
2008252 Microtherm Thermal Switches Image 2
2008252 Microtherm Thermal Switches Image 3
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Available: 97 pcs.
Leadtime: On Request **
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
10 pcs.
9.3891 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal switch, 2008252, MICROTHERM

This product is universally applicable through its wide range of performance and its diverse range of designs: as a protective switch, sensor, controller.

Features

  • Non-sensitive to current
  • Manifold executions
  • Special low voltage execution

Applications

  • Motors
  • Transformers
  • Electronics, sensors
  • Process automation
Technical specifications
Assembly strand connection
Rated voltage 250 V
Rated current 4 A
Nominal temperature 80 °C
Resetting automatic
Latching switching function Form B (N/C)
Degree of protection (IP) IP00
Tolerance ±5 K
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes