2008263 | Microtherm

Thermal switch, 65 °C, NC contact, 250 V, 2008263

Order No.: 30G418
EAN: 4099889142341
MPN:
2008263
B12V 065 05
Series: B12V
2008263 Microtherm Thermal Switches Image 1
2008263 Microtherm Thermal Switches Image 2
Image may differ
Unit Price (€ / pc.)
14.6727 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-04-25
Leadtime: 7 Weeks **
Total Price:
14.67 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6727 €
10 pcs.
12.9115 €
50 pcs.
12.0309 €
150 pcs.
11.5073 €
500 pcs.
10.9123 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal switch, 2008263, MICROTHERM

This product is universally applicable through its wide range of performance and its diverse range of designs: as a protective switch, sensor, controller.

Features

  • Non-sensitive to current
  • Manifold executions
  • Special low voltage execution

Applications

  • Motors
  • Transformers
  • Electronics, sensors
  • Process automation
Technical specifications
Assembly Schraubmontage
Rated voltage 250 V
Rated current 3 A
Nominal temperature 65 °C
Latching switching function Öffner
Degree of protection (IP) IP00
Tolerance ±5 K
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes