2010534 | Microtherm

Thermal switch, 65 °C, NC contact, 250 V, 2010534

Order No.: 30G4281
EAN: 4099889142440
MPN:
2010534
R2803EN151034 65
Series: R28 03EN
2010534 Microtherm Thermal Switches Image 1
2010534 Microtherm Thermal Switches Image 2
Image may differ
Unit Price (€ / pc.)
13.8397 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
10 pcs.
12.1737 €
50 pcs.
11.3407 €
150 pcs.
10.8409 €
500 pcs.
10.2935 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature switch, 2010534, MICROTHERM

The 2010534 is a temperature switch that is a very reliable bimetal technology component, offering a long life time. This product provides high temperature sensibility and can be used in a wide range of white goods, automotive technology, mechanical engineering and kitchen devices.

Applications

  • Heaters and heating elements
  • Antifreeze
Technical specifications
Assembly Steckanschluss
Rated voltage 250 V
Rated current 10 A
Nominal temperature 65 °C
Resetting automatisch
Latching switching function Öffner
Degree of protection (IP) IP00
Tolerance ±3 K
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes