2012392 | Microtherm

Thermal switch, 80 °C, NO, 250 V

Order No.: 30G4293
EAN: 4099889142549
MPN:
2012392
R2803EN35T034 80
Series: R28 03EN
2012392 Microtherm Thermal Switches Image 1
2012392 Microtherm Thermal Switches Image 2
Image may differ
Unit Price (€ / pc.)
19.4327 € *
Available: 43 pcs.
Leadtime: 8 Weeks **
Total Price:
19.43 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4327 €
10 pcs.
17.1003 €
50 pcs.
15.9341 €
150 pcs.
15.2439 €
500 pcs.
14.4585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature switch, 2012392, MICROTHERM

The 2012392 is a temperature switch that is a very reliable bimetal technology component, offering a long life time. This product provides high temperature sensibility and can be used in a wide range of white goods, automotive technology, mechanical engineering and kitchen devices.

Applications

  • Heaters and heating elements
  • Antifreeze
Technical specifications
Montage Steckanschluss
Nennspannung 250 V
Nennstrom 10 A
Nenntemperatur 80 °C
Rückstellung automatisch
Schaltfunktion Schließer
Schutzart (IP) IP00
Toleranz ±3 K
Logistics
Ursprungsland JP
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes