2013037 | Microtherm
Thermal switch, 115 °C, NC contact, 250 V
Unit Price (€ / pc.)
13.8397 € *
Available: 135 pcs.
Leadtime: On Request **
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
10 pcs.
12.1737 €
50 pcs.
11.3407 €
150 pcs.
10.8409 €
500 pcs.
10.2935 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature switch, 2013037, MICROTHERM
The 2013037 is a temperature switch that is a very reliable bimetal technology component, offering a long life time. This product provides high temperature sensibility and can be used in a wide range of white goods, automotive technology, mechanical engineering and kitchen devices.
Applications
- Heaters and heating elements
- Antifreeze
Technical specifications
Assembly | Steckanschluss | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Nominal temperature | 115 °C | |
Resetting | automatisch | |
Latching switching function | Öffner | |
Degree of protection (IP) | IP00 | |
Tolerance | ±4 K |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |