2013186 | Microtherm

Thermal switch, 80 °C, NC contact, 250 V, 2013186

Order No.: 30G362
EAN: 4099889142075
MPN:
2013186
T10A08005L300100U250
Series: T10A
2013186 Microtherm Thermal Switches Image 1
2013186 Microtherm Thermal Switches Image 2
Image may differ
Unit Price (€ / pc.)
12.7330 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.1979 €
50 pcs.
10.4363 €
150 pcs.
9.9722 €
500 pcs.
9.4724 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal switch, type Microtherm T10.

With molded shrinking cap; Rated current at 250 VAC: 2.5 A. maximum fault current on 250 VAC: 10 A. Useful life at rated current: 10000 switching cycles. Contact resistance: max. 50 mohm. High voltage strength: 2.0 kV. Connection: stranded wire, white. Conductor cross-section: 0.24 mm² (AWG 24). Length: 100 (±10) mm. Certifications: ENEC, VDE, UL, cUL.

With NC contact, type T10A.

Type: +80 °C ±5.0 K

Features

  • Small dimensions
  • High power rating
  • No vibration noise

Applications

  • Motors
  • Transformers
  • Electronics, sensors
  • Coils
Technical specifications
Assembly Litzenanschluss
Rated voltage 250 V
Rated current 2.5 A
Nominal temperature 80 °C
Latching switching function Öffner
Degree of protection (IP) IP00
Tolerance ±5 K
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes