2013194 | Microtherm
Thermal switch, 130 °C, NC contact, 250 V
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
997.22 € *
Price list
Quantity
Price per unit*
100 pcs.
9.9722 €
500 pcs.
9.4724 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal switch, type Microtherm T10.
With molded shrinking cap; Rated current at 250 VAC: 2.5 A. maximum fault current on 250 VAC: 10 A. Useful life at rated current: 10000 switching cycles. Contact resistance: max. 50 mohm. High voltage strength: 2.0 kV. Connection: stranded wire, white. Conductor cross-section: 0.24 mm² (AWG 24). Length: 100 (±10) mm. Certifications: ENEC, VDE, UL, cUL.
With NC contact, type T10A.
Type: +130 °C ±5.0 K
Features
- Small dimensions
- High power rating
- No vibration noise
Applications
- Motors
- Transformers
- Electronics, sensors
- Coils
Technical specifications
Assembly | Litzenanschluss | |
Rated voltage | 250 V | |
Rated current | 2.5 A | |
Nominal temperature | 130 °C | |
Latching switching function | Öffner | |
Degree of protection (IP) | IP00 | |
Tolerance | ±5 K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |