2013196 | Microtherm
Temperature switch, 160 °C, 2013196
Order No.: 30G376
MPN:
2013196
T10A16005L330100U250
Unit Price (€ / pc.)
11.3645 € *
Available: 100 pcs.
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
10 pcs.
10.5315 €
50 pcs.
9.9365 €
100 pcs.
9.3772 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal switches, type Microtherm T10.
With molded shrinking cap; Rated current at 250 VAC: 2.5 A. maximum fault current on 250 VAC: 10 A. Useful life at rated current: 10000 switching cycles. Contact resistance: max. 50 mohm. High voltage strength: 2.0 kV. Connection: stranded wire, white. Conductor cross-section: 0.24 mm² (AWG 24). Length: 100 (±10) mm. Certifications: ENEC, VDE, UL, cUL.
With NC contact, type T10A.
Type: +160 °C ±5.0 K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal temperature | 160 °C | |
| Tolerance | ±5 K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |