MIKROE-512 | MikroElektronika
Wire Jumpers Male to Female (15 cm length, 10pcs) MIKROE-512
Unit Price (€ / pck.)
6.6164 € *
Available: 14 pck.
Leadtime: 2 Weeks **
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pck.
6.6164 €
10 pck.
5.8429 €
100 pck.
5.1170 €
250 pck.
4.9147 €
1000 pck.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire jumpers, type MIKROE Wire Jumpers Male to Female (15 cm length, 10 items).
Wire jumpers, male to female, 15 cm length. Package of 10 items.
Type: MIKROE-512, wire jumpers
Technical specifications
Accessory Type | Drahtbrückensatz | |
Version | 10 Stück, 15 cm, Stecker zu Buchse | |
Suitable for | Laborsteckboard |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |