MIKROE-513 | MikroElektronika

Wire Jumpers Male to Male (15 cm length, 10pcs) MIKROE-513

Order No.: 74S4610
EAN: 0100000010150
MPN:
MIKROE-513
Wire Jumpers Male to Male 15
Series: JUMPER
MIKROE-513 MikroElektronika Accessories for PCBs
Image may differ
Unit Price (€ / pck.)
7.5089 € *
Available: 17 pck.
Leadtime: 2 Weeks **
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pck.
7.5089 €
10 pck.
6.6759 €
50 pck.
6.0095 €
150 pck.
5.4621 €
500 pck.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire jumpers, type MIKROE Wire Jumpers Male to Male (15 cm length, 10 items).

Wire jumpers, male to male, 15 cm length. Package of 10 items

Type: MIKROE-513, wire jumpers

Technical specifications
Accessory Type Drahtbrückensatz
Version 10 Stück, 15 cm, Stecker zu Stecker
Suitable for Laborsteckboard
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes