MIKROE-2882 | MikroElektronika

MikroBUS Shuttle MIKROE-2882

Order No.: 74S7950
EAN: 8606018712229
MPN:
MIKROE-2882
Series: MCU DEV EQUIP
MIKROE-2882 MikroElektronika Accessories (Microcontroller Development)
Image may differ
Unit Price (€ / pc.)
11.2931 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
10 pcs.
9.9365 €
*incl. VAT plus shipping costs
**Subject to prior sale

mikroBUS Shuttle, MIKROE-2882, MikroElektronika

The mikroBUS Shuttle is a small add-on board, which is intended to be used with Shuttle click, in order to expand the mikroBUS with additional stacking options. It connects to the Shuttle click via the flat ribbon cable. One Shuttle click can support up to four mikroBUS Shuttles, allowing simple and elegant stacking solution for click board line of products. It's an ideal solution when there is a demand to have more Click boards than the development system is able to support.

Technical specifications
Suitable for Shuttle click
Product type Aufsteckplatine
Logistics
Country of origin RS
Customs tariff number 85340090
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes