MIKROE-2351 | MikroElektronika
Rubber Antenna 433Mhz straight MIKROE-2351
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Leadtime: On Request **
Antenna, MIKROE-2351, MikroElektronika/h2>
This straight 433 Mhz rubber antenna with vertical polarisation extends the range of devices LoRa and OOK RX Click boards.
Technical specifications
Version | Gummiantenne für LoRa und OOK RX Click boards | |
Impedance | 50 Ω | |
Frequency range | 433 MHz | |
Gain | 1.5 db | |
Connector | SMA-Stecker |
Download
Logistics
Country of origin | RS |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |