MIKROE-3371 | MikroElektronika
LTE Rubber Antenna MIKROE-3371
Unit Price (€ / pc.)
14.7917 € *
Available: 0 pcs.
Leadtime: On Request **
Antenna, MIKROE-3371, MikroElektronika/h2>
This multiband LTE Rubber Antenna with adjustable angle is an excellent choice for all 3G/4G LTE-based Click boards, as well as other devices that require excellent throughput on all major cellular bands worldwide. The antenna has an SMA male connector on its end, which allows it to be mounted directly on the Click board or the female SMA module connector. The antenna position can be adjusted in 45⁰ increments (0⁰/45⁰/90⁰).
Technical specifications
Version | Antenne | |
Impedance | 50 Ω | |
Frequency range | 700-2700 MHz | |
Gain | 5 db | |
Connector | SMA-Stecker |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |