MIKROE-1715 | MikroElektronika
BLE2 (Microchip,RN4020,Bluetooth Low Energy 4.1) click board MIKROE-1715
Module, MIKROE-1715, MIKROE
BLE2 Click is a compact add-on board that provides BT/BLE connectivity for any embedded application. This board features the RN4020, a bluetooth low energy module from Microchip. The module is a highly integrated solution that comes with an RF, a baseband controller, and a command API processor in one package. It is a fully certified Bluetooth 4.0 module with an onboard Bluetooth Low Energy 4.0 stack. For data rates of up to 1Mbps and an operation range of up to 100 m, it uses an onboard PCB antenna over a frequency range of 2.4 - 2.48GHz.
BLE2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
Applications
- Building automation and sensor networks
- Portable medical devices
- Connected home devices
Version | Bluetooth v4.0 | |
Input voltage | 3.3 V | |
Frequency | 2.48 GHz | |
IC controller/driver | GPIO, UART | |
Voltage | 1,8 bis 3,6 V | |
Antenna connection | Leiterplattenanschluss |
Country of origin | RS |
Customs tariff number | 84733020 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |