MIKROE-1429 | MikroElektronika

ConnectEVE MIKROE-1429

Order No.: 74S6720
EAN: 8606015074559
MPN:
MIKROE-1429
ConnectEVE
Series: DISP
MIKROE-1429 MikroElektronika Display Kits Image 1
MIKROE-1429 MikroElektronika Display Kits Image 2
Image may differ
Unit Price (€ / pc.)
102.6494 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.65 € *
Price list
Quantity
Price per unit*
1 pcs.
102.6494 €
3 pcs.
97.7704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display size: 4.3",Resolution: 480x272px,Graphic controller: FT800,Touch Screen: Resistive,Interface: SPI,Power Supply: 3.3V,On-board modules: TFT Display with Touch Panel, FT800/EVE graphics controller, audio power amplifier, 2x5 connection headers,Applications: Display, audio and touch in a single breakout board,Key Features: Now even 8-bit MCUs can run GUI devices without worrying about performance. FT800 easily handles 4.3" touch screen,Key Benefits: Transparency support, anti-aliasing and other features will make your designs shine,Compatibility: Breadboard (PROTO),Product Type: TFT
Logistics
Ursprungsland RS
Zolltarifnummer 84733020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes