MIKROE-2300 | MikroElektronika

Mikromedia HMI Breakout Board MIKROE-2300

Order No.: 74S7696
EAN: 8606015079486
MPN:
MIKROE-2300
Series: DISP
MIKROE-2300 MikroElektronika Display Kits Image 1
MIKROE-2300 MikroElektronika Display Kits Image 2
MIKROE-2300 MikroElektronika Display Kits Image 3
Image may differ
Unit Price (€ / pc.)
26.2157 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2157 €

Mikromedia HMI breakout board, MIKROE-2300, MikroElektronika

The mikromedia HMI breakout board is a simple accessory that conveniently enables developers to access pins from any of the 18 mikromedia HMI smart display boards. Each mikromedia HMI is powered by an FT900Q 32-bit MCU, and this board directly interfaces to it, which simplifies development in the prototyping phase (mikromedia HMI boards are intended for use as OEM parts). The breakout board also contains a micro USB port, an RJ-45 ethernet connector, as well as an external programmer connector (ideally used with mikroProg for FT90x). Two 24-pin flat cables are included in the packaging, enabling the use of both mikromedia HMI connectors at the same time (MAIN, CAMERA).

Logistics
Country of origin RS
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes