MIKROE-1471 | MikroElektronika

Fibre optic cable, Polymethyl, black, MIKROE-1471

Order No.: 74S4180
EAN: 0100000024164
MPN:
MIKROE-1471
Jacketed communic.1mm f.o.c.1m
Series: CABLE
MIKROE-1471 MikroElektronika Fiber Optic Cables
Image may differ
Unit Price (€ / pc.)
6.3427 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
25 pcs.
5.7596 €
50 pcs.
5.2717 €
100 pcs.
5.0337 €
250 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale

FOC cables, type MIKROE Jacketed communication 1.0 mm fiber optic cable.

1.0 mm FOC cable, sheathed.

Technical attributes (type, length): MIKROE-1471, 1.0 m

Technical specifications
Outer diameter 2.21 mm
Colour schwarz
Material Polymethyl
Temperature range (unmoved) -55 °C bis 70 °C
Logistics
Country of origin JP
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes