MIKROE-2704 | MikroElektronika

GPS 4 click MIKROE-2704

Order No.: 74S7503
EAN: 8606018710980
MPN:
MIKROE-2704
Series: GPS
MIKROE-2704 MikroElektronika GPS Modules Image 1
MIKROE-2704 MikroElektronika GPS Modules Image 2
MIKROE-2704 MikroElektronika GPS Modules Image 3
Image may differ
Unit Price (€ / pc.)
70.3290 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.33 € *
Price list
Quantity
Price per unit*
1 pcs.
70.3290 €
5 pcs.
65.1168 €
10 pcs.
61.4159 €
25 pcs.
57.9411 €
50 pcs.
55.1922 €
*incl. VAT plus shipping costs
**Subject to prior sale

GPS 4 click, MIKROE-2704, MikroElektronika

GPS 4 click carries the L70 compact GPS module from Quectel. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over UART interface, with additional functionality provided by the following pins on the mikroBUS line: PWM, AN, RST.

Technical specifications
Version GPS 4 click
Input voltage 5 V
IC controller/driver UART
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes