MIKROE-3375 | MikroElektronika

GPS Antenna MIKROE-3375

Order No.: 74S1019
EAN: 8606018714599
MPN:
MIKROE-3375
Series: GPS ANT
MIKROE-3375 MikroElektronika GPS Modules Image 1
MIKROE-3375 MikroElektronika GPS Modules Image 2
Image may differ
Unit Price (€ / pc.)
18.5402 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.5402 €

GPS Active Embedded Antenna

This GPS Active Embedded Antenna is an excellent choice for all GPS/GNSS Click boards from our offer. With its high gain, and active band filtering, it is a perfect choice when reinforced positioning is required. It can be mounted on the PCB, directly. The GPS/GNSS module features a small cable with 10cm in length, allowing it to be positioned away from a small IPEX connector.

Technical specifications
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes