MIKROE-1582 | MikroElektronika

RS232 click MIKROE-1582

Order No.: 74S1620
EAN: 8606015075198
MPN:
MIKROE-1582
RS232 click
Series: INTERFACE
MIKROE-1582 MikroElektronika Microcontroller Kits Image 1
MIKROE-1582 MikroElektronika Microcontroller Kits Image 2
MIKROE-1582 MikroElektronika Microcontroller Kits Image 3
MIKROE-1582 MikroElektronika Microcontroller Kits Image 4
Image may differ
Unit Price (€ / pc.)
21.6818 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.68 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6818 €
5 pcs.
20.3728 €
*incl. VAT plus shipping costs
**Subject to prior sale

RS232 Click, MIKROE-1582, MikroElektronika

RS232 Click provides an interface between the TTL/CMOS logic levels commonly used on microcontrollers and the RS-232 bus. RS-232 is a rather old communication protocol that has survived thanks to its robustness and implementation on many personal computer motherboards. It can still be found on various pieces of DTE and DCE equipment. This Click board allows standard type MCUs to communicate through the RS-232 interface via the standard UART bus pins: RX and TX. The RS-232 Click utilizes the MAX3232, a 3.0V to 5.5V low power, true RS-232 transceiver, from Maxim Integrated. This device can achieve communication speed up to 232 kbps (EIA/TIA-232).

Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes