MIKROE-1685 | MikroElektronika
Clicker 2 for STM32 MIKROE-1685
Unit Price (€ / pc.)
147.1792 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
147.18 € *
Price list
Quantity
Price per unit*
1 pcs.
147.1792 €
3 pcs.
140.1701 €
*incl. VAT plus shipping costs
Subject to prior sale
MCU: STM32F407VGT6,MCU speed: 210 DMIPS, 1.25 DMIPS/MHz, 168MHz,MCU Memory: 1MB of Flash, 192+4 Kbytes of SRAM ,Power Supply: 5V (via USB) or Li-Polymer Battery (3.7V),Applications: This compact board brings flexibility of click add-on boards to your favorite microcontroller, making it a perfect starter kit for implementing your ideas,Programming: Preprogrammed with USB HID bootloader. Also features mikroProg for STM32 connector,Expandability: 2 x mikroBUS sockets, two 1x26 mikromedia-compatible headers,Architecture: ARM (32-bit)
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |