MIKROE-2007 | MikroElektronika
MikroLAB for PIC XL MIKROE-2007
Order No.: 74S7250
EAN: 8606015077161
MPN:
MIKROE-2007
mikroLAB for PIC XL
Series: MCU_BOARD_MICROCHIP
Unit Price (€ / pc.)
983.6778 € *
Available: 0 pcs.
Leadtime: On Request **
mikroLab for PIC XL, MIKROE-2007, MikroElektronika
mikroLab for PIC XL is the complete solution for 8-bit PIC development, both low-pin and high-pin count. EasyPIC v7 and EasyPIC PRO v7 support more than 550 PIC MCUs.
Technical specifications
Kerngröße | 8 bit | |
Prozessorkern | PIC |
Download
Logistics
Ursprungsland | RS |
Zolltarifnummer | 84718000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |