MIKROE-2872 | MikroElektronika

ATA663254 click MIKROE-2872

Order No.: 74S7978
EAN: 8606018712182
MPN:
MIKROE-2872
Series: INTERFACE
MIKROE-2872 MikroElektronika Microcontroller Kits Image 1
MIKROE-2872 MikroElektronika Microcontroller Kits Image 2
MIKROE-2872 MikroElektronika Microcontroller Kits Image 3
MIKROE-2872 MikroElektronika Microcontroller Kits Image 4
Image may differ
Unit Price (€ / pc.)
27.7508 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.75 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7508 €
5 pcs.
26.0848 €
15 pcs.
25.0971 €
50 pcs.
23.9785 €
150 pcs.
22.9789 €
*incl. VAT plus shipping costs
**Subject to prior sale

ATA663254 Click, MIKROE-2872, MIKROE

The ATA663254 Click is a fully integrated LIN transceiver device with an integrated 5V LDO voltage regulator. The combination of voltage regulator and bus transceiver makes it possible to develop simple but powerful slave nodes in LIN bus systems. The integrated LDO can be used to provide power to the host MCU so that no additional voltage regulators are required, only the power supply connected to the LIN connector is needed.

The ATA663254 Click is a perfect solution for realizing small and portable LIN based networks that are commonly used in automotive applications for communicating with the vehicle sensor peripherals, but also for any application where robust and interference-free communication up to 20Kbps is needed.

Logistics
Country of origin RS
Customs tariff number 84733020
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes