MIKROE-1530 | MikroElektronika
Step Motor 5V 28BYJ-48
28BYJ-48 - 5V Stepper Motor
The 28BYJ-48 is a small stepper motor suitable for a large range of applications.
Operating voltage: 5.0 V
Number of Phase: 4
Speed Variation Ratio: 1/64
Stride Angle: 5.625° /64
Frequency: 100Hz
DC resistance: 50Ω±7%(25℃)
Idle In-traction Frequency: > 600Hz
Idle Out-traction Frequency: > 1000Hz
In-traction Torque: >34.3mN.m(120Hz)
Self-positioning Torque: >34.3mN.m
Friction torque: 600-1200 gf.cm
Pull in torque: 300 gf.cm
Insulated resistance: >10MΩ(500V)
Insulated electricity power: 600VAC/1mA/1s
Insulation grade: A
Rise in Temperature: <40K(120Hz)
Noise: <35dB(120Hz,No load,10cm)
Version | Schrittmotor | |
Torque | 3,43 Ncm | |
Rated voltage (DC) | 5 V |
Country of origin | CN |
Customs tariff number | 84733020 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |