MIKROE-1097 | MikroElektronika
Plug-in board, 165 x 54 mm, plastic, MIKROE-1097
Order No.: 74S4100
EAN: 4099889463958
MPN:
MIKROE-1097
Breadb.Clear Self-Ad.830 point
Series: BREADBOARD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1241 € *
Available: 1 pcs.
Total Price:
17.12 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1241 €
10 pcs.
15.0654 €
50 pcs.
14.0420 €
150 pcs.
13.4232 €
500 pcs.
12.7449 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board, MIKROE-1097, MikroElektronika
Standard solderless breadboard. It has 2 power buses, 62 columns and 10 rows - a total of 830 contact points. High-quality transparent plastic gives it a nice look and it can easily integrate into any design. It contains self-adhesive tape at the bottom, which makes it convenient to stick to your PCB or other surface. Contact points are in standard 100 mil distance distribution. Boards has interlocking parts, so you can hook as many together as you would like.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breadboard | |
| Material | plastic | |
| Throughplated | Yes | |
| Length | 165 mm | |
| Width | 54 mm | |
| Height | 8.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 85340019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |