MIKROE-1098 | MikroElektronika
Plug-in board, 165 x 8.3 mm, plastic, MIKROE-1098
Order No.: 74S4090
EAN: 4099889463941
MPN:
MIKROE-1098
Breadb.Clear Self-Ad.400 point
Series: BREADBOARD
Unit Price (€ / pc.)
12.5545 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
11.0551 €
50 pcs.
10.2816 €
150 pcs.
9.8413 €
500 pcs.
9.3296 €
*incl. VAT plus shipping costs
**Subject to prior sale
Printed circuit board, MIKROE-1098, MikroElektronika
Standard solderless breadboard. It has 2 power buses, 30 columns and 10 rows - a total of 400 contact points. High-quality transparent plastic gives it a nice look and it can easily integrate into any design. It contains self-adhesive tape at the bottom, which makes it convenient to stick to your PCB or other surface. Contact points are in standard 100 mil distance distribution. Boards has interlocking parts, so you can hook as many together as you would like.
Technical specifications
Version | Steckplatine | |
Width | 8.3 mm | |
Throughplated | Yes | |
Height | 54 mm | |
Length | 165 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |