MIKROE-1139 | MikroElektronika
Plug-in board, single sided, plastic, MIKROE-1139
Order No.: 74S4150
EAN: 4099889463996
MPN:
MIKROE-1139
Breadb.Mini Self-Adhesive Whit
Series: PIN HEADER
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Printed circuit board, MIKROE-1139, MikroElektronika
Solderless breadboard with a total of 170 contact points. It’s made of white plastics, conveniently small in size and can easily integrate into any design. Breadboard contains self-adhesive tape at the bottom, which makes it easy to stick to your PCB or other surface. Contact points are in standard 100 mil distance distribution. Board has interlocking parts, so you can hook as many together as you would like.
Technical specifications
Version | Steckplatine | |
Throughplated | Yes | |
One / two-sided | einseitig | |
Material | Kunststoff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |