MIKROE-1120 | MikroElektronika

Li-Polymer Battery 3.7V 2000mAh MIKROE-1120

Order No.: 74S4080
EAN: 8606015079424
MPN:
MIKROE-1120
Li-Polymer Battery 3.7V 2000mA
MIKROE-1120 MikroElektronika Rechargeable Battery Packs
Image may differ
Unit Price (€ / pc.)
19.8968 € *
Available: 146 pcs.
Leadtime: 1 Week **
Total Price:
19.90 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8968 €
5 pcs.
18.4212 €
10 pcs.
17.3859 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accumulators, type MIKROE Li-Polymer Battery 3.7 V 2000mAh.

Provides a stable power supply for devices that need mobility and an enduring current source, with standard connector that is compatible with Micromedia mainboards; Rated voltage: 3.7 V. Capacity: 2.0 Ah. Dimensions: 66 x 44 x 6.0 mm.

Type: MIKROE-1120, Li-Polymer accumulator

Technical specifications
Technology Lithium
Rated voltage 3.7 V
Nominal capacity 2 Ah
Length 66 mm
Width 6 mm
Height 44 mm
Weight 45 g
Connection 2 Steck-Lötstifte
min. operating temperature -10 °C
max. operating temperature 60 °C
Usage Allgemeinanwendungen
Logistics
Country of origin CN
Customs tariff number 85076000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes